NFM18PC225B1A3D is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 2,856
Unit Price: ¥19.00000
Datasheet

NFM18PC225B1A3D

DigiKey Part Number
490-6972-2-ND - Tape & Reel (TR)
490-6972-1-ND - Cut Tape (CT)
490-6972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18PC225B1A3D
Description
CAP FEEDTHRU 2.2UF 20% 10V 0603
Customer Reference
Detailed Description
2.2 µF Feed Through Capacitor 10V 4 A 10mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18PC225B1A3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
10V
Current
4 A
DC Resistance (DCR) (Max)
10mOhm
Operating Temperature
-40°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.21355¥4,854.20
Manufacturers Standard Package