NFM21PS106B0J3D | |
---|---|
DigiKey Part Number | 490-11841-2-ND - Tape & Reel (TR) 490-11841-1-ND - Cut Tape (CT) 490-11841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PS106B0J3D |
Description | CAP FEEDTHRU 10UF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 6.3V 4 A 10mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PS106B0J3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.13350 | ¥8,534.00 |
8,000 | ¥1.99126 | ¥15,930.08 |
12,000 | ¥1.89170 | ¥22,700.40 |
28,000 | ¥1.84903 | ¥51,772.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.41840 | ¥85.46 |
50 | ¥3.06880 | ¥153.44 |
100 | ¥2.78970 | ¥278.97 |
250 | ¥2.64980 | ¥662.45 |
500 | ¥2.37102 | ¥1,185.51 |
1,000 | ¥2.23153 | ¥2,231.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥3.48440 | ¥87.11 |
50 | ¥3.12960 | ¥156.48 |
100 | ¥2.84470 | ¥284.47 |
250 | ¥2.70236 | ¥675.59 |
500 | ¥2.41798 | ¥1,208.99 |
1,000 | ¥2.27570 | ¥2,275.70 |