NFM18PC106D0J3L | |
---|---|
DigiKey Part Number | 490-NFM18PC106D0J3LTR-ND - Tape & Reel (TR) 490-NFM18PC106D0J3LCT-ND - Cut Tape (CT) 490-NFM18PC106D0J3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PC106D0J3L |
Description | CAP CER 10UF 6.3VDC 0603 20% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 6.3V 4 A 20mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.053" (1.35mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.98800 | ¥29.88 |
50 | ¥2.37740 | ¥118.87 |
100 | ¥1.96370 | ¥196.37 |
500 | ¥1.53384 | ¥766.92 |
1,000 | ¥1.30381 | ¥1,303.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22708 | ¥3,681.24 |
6,000 | ¥1.15039 | ¥6,902.34 |
9,000 | ¥1.07369 | ¥9,663.21 |
15,000 | ¥1.05452 | ¥15,817.80 |
30,000 | ¥1.03535 | ¥31,060.50 |
75,000 | ¥0.99700 | ¥74,775.00 |