NFM18CC223R1C3D | |
---|---|
DigiKey Part Number | 490-6966-2-ND - Tape & Reel (TR) 490-6966-1-ND - Cut Tape (CT) 490-6966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18CC223R1C3D |
Description | CAP FEEDTHRU 0.022UF 16V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 16V 1 A 50mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18CC223R1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.41840 | ¥35.46 |
50 | ¥1.37100 | ¥68.55 |
100 | ¥1.29950 | ¥129.95 |
250 | ¥1.08724 | ¥271.81 |
500 | ¥0.84376 | ¥421.88 |
1,000 | ¥0.80353 | ¥803.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75627 | ¥3,025.08 |
8,000 | ¥0.70900 | ¥5,672.00 |
12,000 | ¥0.66174 | ¥7,940.88 |
28,000 | ¥0.62865 | ¥17,602.20 |