Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥8.42000 Cut Tape (CT) 1,000 : ¥3.33530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 10 µF | ±20% | 50 V | 120mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 50 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.42000 Cut Tape (CT) 1,000 : ¥3.33530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 16 V | 70mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 60 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.42000 Cut Tape (CT) 1,000 : ¥3.33530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 22 µF | ±20% | 35 V | 100mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 55 mA @ 120 Hz | 550 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.42000 Cut Tape (CT) 1,000 : ¥3.33530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 25 V | 80mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 55 mA @ 120 Hz | 550 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.76031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 35 V | 60mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 90 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.76031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 10 µF | ±20% | 63 V | 120mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 70 mA @ 120 Hz | 700 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.76031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 82 µF | ±20% | 16 V | 45mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 95 mA @ 120 Hz | 950 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.76031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 22 µF | ±20% | 50 V | 80mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 75 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.76031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 56 µF | ±20% | 25 V | 50mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 90 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥4.18532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 10 V | 24mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 145 mA @ 120 Hz | 1.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥4.18532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 35 V | 35mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 140 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥4.18532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 140 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥4.18532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 50 V | 40mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 110 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥4.18532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 22 µF | ±20% | 63 V | 80mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 90 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥12.75000 Cut Tape (CT) 500 : ¥5.69206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 27 µF | ±20% | 63 V | 50mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 100 mA @ 120 Hz | 1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥12.75000 Cut Tape (CT) 500 : ¥5.69206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 50 V | 35mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 120 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥12.75000 Cut Tape (CT) 500 : ¥5.69206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 35 V | 30mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 150 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥12.75000 Cut Tape (CT) 500 : ¥5.69206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 25 V | 27mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 150 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.11000 Cut Tape (CT) 500 : ¥6.31954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 35 V | 25mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.354" (9.00mm) | 0.409" L x 0.409" W (10.40mm x 10.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.11000 Cut Tape (CT) 500 : ¥6.31954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 110 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.11000 Cut Tape (CT) 500 : ¥6.31954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 125 mA @ 120 Hz | 1.25 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.11000 Cut Tape (CT) 500 : ¥6.31954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 160 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.11000 Cut Tape (CT) 500 : ¥6.31954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 6000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 160 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.62000 Cut Tape (CT) 500 : ¥6.88192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | Anti-Vibration | 125 mA @ 120 Hz | 1.25 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.62000 Cut Tape (CT) 500 : ¥6.88192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | Anti-Vibration | 160 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.331" L x 0.331" W (8.40mm x 8.40mm) | Surface Mount | Radial, Can - SMD |