RAHVK560M1TDC8002E

DigiKey Part Number
587-RAHVK560M1TDC8002ETR-ND - Tape & Reel (TR)
587-RAHVK560M1TDC8002ECT-ND - Cut Tape (CT)
587-RAHVK560M1TDC8002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK560M1TDC8002E
Description
CAP ALUM HYB 56UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥7.14900¥71.49
50¥6.51800¥325.90
100¥5.33980¥533.98
500¥4.26164¥2,130.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.76031¥3,760.31
2,000¥3.50964¥7,019.28
5,000¥3.38428¥16,921.40
10,000¥3.25893¥32,589.30
25,000¥3.13359¥78,339.75
Manufacturers Standard Package