RAHVK220M1GCC8002E | |
---|---|
DigiKey Part Number | 587-RAHVK220M1GCC8002ETR-ND - Tape & Reel (TR) 587-RAHVK220M1GCC8002ECT-ND - Cut Tape (CT) 587-RAHVK220M1GCC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK220M1GCC8002E |
Description | CAP ALUM HYB 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥6.34100 | ¥63.41 |
50 | ¥5.78180 | ¥289.09 |
100 | ¥4.73630 | ¥473.63 |
500 | ¥3.78002 | ¥1,890.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.33530 | ¥3,335.30 |
2,000 | ¥3.11298 | ¥6,225.96 |
5,000 | ¥3.00180 | ¥15,009.00 |
10,000 | ¥2.89063 | ¥28,906.30 |
25,000 | ¥2.77945 | ¥69,486.25 |