SMD1206B075TF/16 | ||
---|---|---|
DigiKey Part Number | 13-SMD1206B075TF/16TR-ND - Tape & Reel (TR) 13-SMD1206B075TF/16CT-ND - Cut Tape (CT) 13-SMD1206B075TF/16DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD1206B075TF/16 | |
Description | POLYMERIC PTC RESETTABLE FUSE SU | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥1.00200 | ¥5.01 |
10 | ¥0.96000 | ¥9.60 |
50 | ¥0.85380 | ¥42.69 |
100 | ¥0.79550 | ¥79.55 |
250 | ¥0.70732 | ¥176.83 |
500 | ¥0.58944 | ¥294.72 |
1,000 | ¥0.55988 | ¥559.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.50094 | ¥1,001.88 |
4,000 | ¥0.47148 | ¥1,885.92 |
6,000 | ¥0.44202 | ¥2,652.12 |
10,000 | ¥0.41255 | ¥4,125.50 |