BQ7790521PW | ||
---|---|---|
DigiKey Part Number | 296-BQ7790521PW-ND | |
Manufacturer | ||
Manufacturer Product Number | BQ7790521PW | |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.31600 | ¥133.16 |
70 | ¥12.56143 | ¥879.30 |
140 | ¥10.70264 | ¥1,498.37 |
280 | ¥10.04911 | ¥2,813.75 |
560 | ¥8.79309 | ¥4,924.13 |
1,050 | ¥7.28568 | ¥7,649.96 |
2,520 | ¥6.78323 | ¥17,093.74 |
5,040 | ¥6.53200 | ¥32,921.28 |