NT06104F3435B1G | ||
---|---|---|
DigiKey Part Number | 283-NT06104F3435B1GTR-ND - Tape & Reel (TR) 283-NT06104F3435B1GCT-ND - Cut Tape (CT) 283-NT06104F3435B1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NT06104F3435B1G | |
Description | NTC 0603 10K 1% 3435 B 2% | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3435K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.48580 | ¥74.29 |
100 | ¥1.26670 | ¥126.67 |
500 | ¥1.04768 | ¥523.84 |
1,000 | ¥0.87717 | ¥877.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82843 | ¥3,313.72 |
8,000 | ¥0.73096 | ¥5,847.68 |
12,000 | ¥0.70659 | ¥8,479.08 |
20,000 | ¥0.69441 | ¥13,888.20 |
28,000 | ¥0.68223 | ¥19,102.44 |