W5300 | |
---|---|
DigiKey Part Number | 1278-1009-ND |
Manufacturer | |
Manufacturer Product Number | W5300 |
Description | IC CONTROLLER ETHERNET 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | W5300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥80.04100 | ¥800.41 |
25 | ¥76.31720 | ¥1,907.93 |
90 | ¥66.26678 | ¥5,964.01 |
270 | ¥63.28859 | ¥17,087.92 |
450 | ¥57.70422 | ¥25,966.90 |
990 | ¥50.25854 | ¥49,755.95 |