AMC1350DWVR | |
---|---|
DigiKey Part Number | 296-AMC1350DWVRTR-ND - Tape & Reel (TR) 296-AMC1350DWVRCT-ND - Cut Tape (CT) 296-AMC1350DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1350DWVR |
Description | 5-V-INPUT PRECISION REINFORCED I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Driver 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.34500 | ¥513.45 |
25 | ¥48.95720 | ¥1,223.93 |
100 | ¥42.50830 | ¥4,250.83 |
250 | ¥40.59752 | ¥10,149.38 |
500 | ¥37.01538 | ¥18,507.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.23920 | ¥32,239.20 |
2,000 | ¥31.04515 | ¥62,090.30 |