RB1-125BAG1A | ||
---|---|---|
DigiKey Part Number | 1278-1011-ND | |
Manufacturer | ||
Manufacturer Product Number | RB1-125BAG1A | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | RB1-125BAG1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.525" (13.33mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.48200 | ¥254.82 |
25 | ¥24.13560 | ¥603.39 |
40 | ¥23.57325 | ¥942.93 |
80 | ¥22.45050 | ¥1,796.04 |
420 | ¥19.64457 | ¥8,250.72 |
840 | ¥17.39942 | ¥14,615.51 |
1,260 | ¥16.96872 | ¥21,380.59 |