W5100S-EVB-PICO | ||
---|---|---|
DigiKey Part Number | 1278-W5100S-EVB-PICO-ND | |
Manufacturer | ||
Manufacturer Product Number | W5100S-EVB-PICO | |
Description | W5100S-EVB-PICO RP2040 W5100S | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RP2040, W5100S W5100S-EVB-Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | W5100S-EVB-PICO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040, W5100S | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |