Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | W5100S | |
Mounting Type | Fixed | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.16000 | ¥339.16 |