RT5047BFGSP | |
---|---|
DigiKey Part Number | RT5047BFGSPTR-ND - Tape & Reel (TR) RT5047BFGSPCT-ND - Cut Tape (CT) RT5047BFGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5047BFGSP |
Description | IC REG CONV LNB 1OUT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 1 Output 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 8V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 13.3V, 18.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29196 | ¥2,072.99 |
500 | ¥7.25556 | ¥3,627.78 |
1,000 | ¥6.01168 | ¥6,011.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59710 | ¥13,992.75 |
5,000 | ¥5.38978 | ¥26,948.90 |
12,500 | ¥5.18248 | ¥64,781.00 |