U280-C02-63W-1B | |
---|---|
DigiKey Part Number | 95-U280-C02-63W-1B-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-63W-1B |
Description | BATT CHARGER USB AUTO ADAPTER 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 63W | |
Size / Dimension | - | |
Mounting Type | Auto Socket | |
Termination Style | USB C Receptacle (2) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.79000 | ¥245.79 |
10 | ¥215.25700 | ¥2,152.57 |
25 | ¥205.95280 | ¥5,148.82 |
50 | ¥199.30980 | ¥9,965.49 |
100 | ¥192.66600 | ¥19,266.60 |
250 | ¥182.03636 | ¥45,509.09 |