Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥182.83000 Bulk | - | Bulk | Active | USB Auto Adapter | Mobile Devices | - | 2 | - | 2.4A, 3A | - | 12V | 39W | 1.28" L x 1.99" W x 0.77" H (32.5mm x 50.5mm x 19.6mm) | Auto Socket | USB A Receptacle, USB C Receptacle | - | ||
45 In Stock 580 Factory | 1 : ¥220.35000 Bulk | - | Bulk | Active | USB Auto Adapter | Mobile Devices | - | 2 | - | 3A | - | 12V | 45W | - | Auto Socket | USB A Receptacle, USB C Receptacle | - |