U280-C02-39W-1B | |
---|---|
DigiKey Part Number | 95-U280-C02-39W-1B-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-39W-1B |
Description | BATT CHRG USB AUTO ADPT 2.4A/3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 2.4A, 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.4A, 3A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 39W | |
Size / Dimension | 1.28" L x 1.99" W x 0.77" H (32.5mm x 50.5mm x 19.6mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 30°C | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.83000 | ¥182.83 |
10 | ¥160.10900 | ¥1,601.09 |
100 | ¥143.30910 | ¥14,330.91 |