256X157C | |
---|---|
DigiKey Part Number | 2254-256X157C-ND |
Manufacturer | |
Manufacturer Product Number | 256X157C |
Description | C SERIES, 2-56 THREADED INSERTS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.14" Dia x 0.16" H (3.6mm x 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.16" H (3.6mm x 4.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.02000 | ¥2.02 |
5 | ¥1.72400 | ¥8.62 |
10 | ¥1.43300 | ¥14.33 |
25 | ¥1.34320 | ¥33.58 |
50 | ¥1.28520 | ¥64.26 |
100 | ¥1.14280 | ¥114.28 |
250 | ¥1.08588 | ¥271.47 |
500 | ¥1.02872 | ¥514.36 |
1,000 | ¥0.97158 | ¥971.58 |