256X115H | |
---|---|
DigiKey Part Number | 2254-256X115H-ND |
Manufacturer | |
Manufacturer Product Number | 256X115H |
Description | H SERIES, 2-56 THREADED INSERTS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.14" Dia x 0.12" H (3.6mm x 2.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.12" H (3.6mm x 2.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
5 | ¥1.48000 | ¥7.40 |
10 | ¥1.22400 | ¥12.24 |
25 | ¥1.15280 | ¥28.82 |
50 | ¥1.10340 | ¥55.17 |
100 | ¥0.98010 | ¥98.01 |
250 | ¥0.93128 | ¥232.82 |
500 | ¥0.88232 | ¥441.16 |
1,000 | ¥0.83336 | ¥833.36 |