M40X321C | |
---|---|
DigiKey Part Number | 2254-M40X321C-ND |
Manufacturer | |
Manufacturer Product Number | M40X321C |
Description | C SERIES, M4.0X0.7 THREADED INSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.32" H (6.3mm x 8.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.32" H (6.3mm x 8.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.29000 | ¥2.29 |
5 | ¥1.98600 | ¥9.93 |
10 | ¥1.66100 | ¥16.61 |
25 | ¥1.55760 | ¥38.94 |
50 | ¥1.49100 | ¥74.55 |
100 | ¥1.32570 | ¥132.57 |
250 | ¥1.25956 | ¥314.89 |
500 | ¥1.19346 | ¥596.73 |
1,000 | ¥1.12709 | ¥1,127.09 |