M50X375C | |
---|---|
DigiKey Part Number | 2254-M50X375C-ND |
Manufacturer | |
Manufacturer Product Number | M50X375C |
Description | C SERIES,M5.0X0.8 THREADED INSER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.28" Dia x 0.38" H (7.1mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.38" H (7.1mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
5 | ¥1.61800 | ¥8.09 |
10 | ¥1.34500 | ¥13.45 |
25 | ¥1.25880 | ¥31.47 |
50 | ¥1.20620 | ¥60.31 |
100 | ¥1.07260 | ¥107.26 |
250 | ¥1.01912 | ¥254.78 |
500 | ¥0.96550 | ¥482.75 |
1,000 | ¥0.94432 | ¥944.32 |