TLP104(V4-TPL,E | ||
---|---|---|
DigiKey Part Number | TLP104(V4-TPLETR-ND - Tape & Reel (TR) TLP104(V4-TPLECT-ND - Cut Tape (CT) TLP104(V4-TPLEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP104(V4-TPL,E | |
Description | OPTOISO 3.75KV OPEN COLL SO6 | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead | |
EDA/CAD Models | TLP104(V4-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 8 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.61V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥7.93900 | ¥79.39 |
100 | ¥5.87620 | ¥587.62 |
500 | ¥5.40000 | ¥2,700.00 |
1,000 | ¥4.44712 | ¥4,447.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.22476 | ¥12,674.28 |
6,000 | ¥4.12947 | ¥24,776.82 |
15,000 | ¥4.03417 | ¥60,512.55 |