TLP2745(TP,E | ||
---|---|---|
DigiKey Part Number | TLP2745(TPETR-ND - Tape & Reel (TR) TLP2745(TPECT-ND - Cut Tape (CT) TLP2745(TPEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP2745(TP,E | |
Description | OPTOISO 5KV PUSH PULL SO6L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO | |
EDA/CAD Models | TLP2745(TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 50 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.81400 | ¥58.14 |
100 | ¥4.30450 | ¥430.45 |
500 | ¥3.95514 | ¥1,977.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.25721 | ¥4,885.82 |
3,000 | ¥3.09435 | ¥9,283.05 |
7,500 | ¥3.02455 | ¥22,684.12 |
10,500 | ¥2.95476 | ¥31,024.98 |