TLP2719(D4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP2719(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP2719(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP2719(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2719(D4-TP,E |
Description | OPTOCOUPLER SO6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO |
EDA/CAD Models | TLP2719(D4-TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 8 mA | |
Data Rate | 1MBd | |
Propagation Delay tpLH / tpHL (Max) | 800ns, 800ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥9.23100 | ¥92.31 |
100 | ¥6.82990 | ¥682.99 |
500 | ¥6.27584 | ¥3,137.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.16827 | ¥7,752.40 |
3,000 | ¥4.90987 | ¥14,729.61 |
7,500 | ¥4.79911 | ¥35,993.32 |
10,500 | ¥4.68836 | ¥49,227.78 |