TRF7964ARHBR | |
---|---|
DigiKey Part Number | 296-35671-2-ND - Tape & Reel (TR) 296-35671-1-ND - Cut Tape (CT) 296-35671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7964ARHBR |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7964ARHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥25.98300 | ¥259.83 |
25 | ¥23.38360 | ¥584.59 |
100 | ¥21.30490 | ¥2,130.49 |
250 | ¥19.22596 | ¥4,806.49 |
500 | ¥18.29666 | ¥9,148.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.29658 | ¥54,889.74 |