CR95HF-VMD5T | |
---|---|
DigiKey Part Number | 497-15737-2-ND - Tape & Reel (TR) 497-15737-1-ND - Cut Tape (CT) 497-15737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR95HF-VMD5T |
Description | IC RFID RDR/TRN 13.56MZ 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CR95HF-VMD5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | |
Interface | SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥28.60100 | ¥286.01 |
25 | ¥25.74440 | ¥643.61 |
100 | ¥23.45660 | ¥2,345.66 |
250 | ¥21.16796 | ¥5,291.99 |
500 | ¥18.99396 | ¥9,496.98 |
1,000 | ¥16.01906 | ¥16,019.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.21811 | ¥45,654.33 |