ST25R95-VMD5T | |
---|---|
DigiKey Part Number | 497-18487-2-ND - Tape & Reel (TR) 497-18487-1-ND - Cut Tape (CT) 497-18487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R95-VMD5T |
Description | NFC/HF RFID READER IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R95-VMD5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.09700 | ¥300.97 |
25 | ¥27.08600 | ¥677.15 |
100 | ¥24.67720 | ¥2,467.72 |
250 | ¥22.26944 | ¥5,567.36 |
500 | ¥19.98234 | ¥9,991.17 |
1,000 | ¥16.85258 | ¥16,852.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.00994 | ¥48,029.82 |