SN65220DBVR | |
---|---|
DigiKey Part Number | 296-9694-2-ND - Tape & Reel (TR) 296-9694-1-ND - Cut Tape (CT) 296-9694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65220DBVR |
Description | TVS DEVICE MIXED 7V SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SN65220DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.94530 | ¥494.53 |
500 | ¥4.19152 | ¥2,095.76 |
1,000 | ¥3.41443 | ¥3,414.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.21426 | ¥9,642.78 |
6,000 | ¥3.06120 | ¥18,367.20 |
9,000 | ¥2.91991 | ¥26,279.19 |