SN75240PWR | |
---|---|
DigiKey Part Number | 296-SN75240PWRTR-ND - Tape & Reel (TR) 296-SN75240PWRCT-ND - Cut Tape (CT) 296-SN75240PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75240PWR |
Description | TVS DEVICE MIXED 7V 8TSSOP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SN75240PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.65600 | ¥106.56 |
100 | ¥8.28820 | ¥828.82 |
500 | ¥7.02524 | ¥3,512.62 |
1,000 | ¥5.72274 | ¥5,722.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.38726 | ¥10,774.52 |
6,000 | ¥5.13075 | ¥30,784.50 |
10,000 | ¥4.89394 | ¥48,939.40 |