OPA2170AIDGKR | |
---|---|
DigiKey Part Number | 296-36694-2-ND - Tape & Reel (TR) 296-36694-1-ND - Cut Tape (CT) 296-36694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49900 | ¥144.99 |
25 | ¥13.68080 | ¥342.02 |
100 | ¥11.65720 | ¥1,165.72 |
250 | ¥10.94540 | ¥2,736.35 |
500 | ¥9.57732 | ¥4,788.66 |
1,000 | ¥7.93542 | ¥7,935.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.38816 | ¥18,470.40 |
5,000 | ¥7.11451 | ¥35,572.55 |