LMZ10501SILT | |
---|---|
DigiKey Part Number | 296-37266-2-ND - Tape & Reel (TR) 296-37266-1-ND - Cut Tape (CT) 296-37266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10501SILT |
Description | DC DC CONVERTER 0.6-3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10501SILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 8-uSIP | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
5 | ¥28.32200 | ¥141.61 |
10 | ¥27.91200 | ¥279.12 |
25 | ¥27.08760 | ¥677.19 |
50 | ¥26.26660 | ¥1,313.33 |
100 | ¥25.44650 | ¥2,544.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.62540 | ¥6,156.35 |
500 | ¥22.98388 | ¥11,491.94 |