BAT400D-7-F | |
---|---|
DigiKey Part Number | BAT400D-FDITR-ND - Tape & Reel (TR) BAT400D-FDICT-ND - Cut Tape (CT) BAT400D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT400D-7-F |
Description | DIODE SCHOTTKY 40V 500MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT400D-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76420 | ¥176.42 |
500 | ¥1.63334 | ¥816.67 |
1,000 | ¥1.11072 | ¥1,110.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02253 | ¥3,067.59 |
6,000 | ¥0.98005 | ¥5,880.30 |
9,000 | ¥0.88204 | ¥7,938.36 |
30,000 | ¥0.86898 | ¥26,069.40 |
75,000 | ¥0.81671 | ¥61,253.25 |