MMBT3904-7-F | ||
---|---|---|
DigiKey Part Number | MMBT3904-FDITR-ND - Tape & Reel (TR) MMBT3904-FDICT-ND - Cut Tape (CT) MMBT3904-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT3904-7-F | |
Description | TRANS NPN 40V 0.2A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT3904-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.70600 | ¥7.06 |
100 | ¥0.38340 | ¥38.34 |
500 | ¥0.30096 | ¥150.48 |
1,000 | ¥0.20893 | ¥208.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17308 | ¥519.24 |
6,000 | ¥0.16367 | ¥982.02 |
9,000 | ¥0.13929 | ¥1,253.61 |
30,000 | ¥0.12885 | ¥3,865.50 |
75,000 | ¥0.11144 | ¥8,358.00 |
150,000 | ¥0.09263 | ¥13,894.50 |