TLV2170IDGKT | ||
---|---|---|
DigiKey Part Number | 296-45357-2-ND - Tape & Reel (TR) 296-45357-1-ND - Cut Tape (CT) 296-45357-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2170IDGKT | |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2170IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.34500 | ¥113.45 |
25 | ¥10.77080 | ¥269.27 |
100 | ¥8.84890 | ¥884.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.27140 | ¥2,067.85 |
500 | ¥7.30976 | ¥3,654.88 |
1,250 | ¥5.77084 | ¥7,213.55 |
2,500 | ¥5.38612 | ¥13,465.30 |
6,250 | ¥5.11681 | ¥31,980.06 |
12,500 | ¥4.92445 | ¥61,555.62 |