OP07DDR | ||
---|---|---|
DigiKey Part Number | 296-OP07DDRTR-ND - Tape & Reel (TR) 296-OP07DDRCT-ND - Cut Tape (CT) 296-OP07DDRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OP07DDR | |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OP07DDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.67300 | ¥56.73 |
25 | ¥5.38520 | ¥134.63 |
100 | ¥4.42400 | ¥442.40 |
250 | ¥4.13556 | ¥1,033.89 |
500 | ¥3.65448 | ¥1,827.24 |
1,000 | ¥3.38636 | ¥3,386.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.38636 | ¥8,465.90 |