LT1413S8#PBF | |
---|---|
DigiKey Part Number | LT1413S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1413S8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1413S8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 950 kHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 350µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.93000 | ¥65.93 |
10 | ¥59.54600 | ¥595.46 |
25 | ¥56.77640 | ¥1,419.41 |
100 | ¥49.29780 | ¥4,929.78 |
300 | ¥47.08173 | ¥14,124.52 |
500 | ¥42.92746 | ¥21,463.73 |
1,000 | ¥37.38851 | ¥37,388.51 |