OPA333AIDBVR | |
---|---|
DigiKey Part Number | 296-26269-2-ND - Tape & Reel (TR) 296-26269-1-ND - Cut Tape (CT) 296-26269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥20.21300 | ¥202.13 |
25 | ¥19.07000 | ¥476.75 |
100 | ¥16.24730 | ¥1,624.73 |
250 | ¥15.25592 | ¥3,813.98 |
500 | ¥13.34910 | ¥6,674.55 |
1,000 | ¥11.06067 | ¥11,060.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.29784 | ¥30,893.52 |
6,000 | ¥9.91645 | ¥59,498.70 |