LM231AN/NOPB | |
---|---|
DigiKey Part Number | LM231AN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM231AN/NOPB |
Description | IC V/F CONV 100KHZ 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM231AN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 100 kHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.01% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.85000 | ¥87.85 |
10 | ¥79.37300 | ¥793.73 |
40 | ¥75.67650 | ¥3,027.06 |
120 | ¥65.71050 | ¥7,885.26 |
280 | ¥62.75686 | ¥17,571.92 |
520 | ¥57.21967 | ¥29,754.23 |
1,000 | ¥49.83641 | ¥49,836.41 |