VFC32KU | |
---|---|
DigiKey Part Number | VFC32KU-ND |
Manufacturer | |
Manufacturer Product Number | VFC32KU |
Description | IC F/V & V/F CONV 100KHZ 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VFC32KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 100 kHz | |
Full Scale | ±75ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
10 | ¥122.20400 | ¥1,222.04 |
50 | ¥117.13680 | ¥5,856.84 |
100 | ¥103.20720 | ¥10,320.72 |
250 | ¥98.14216 | ¥24,535.54 |
500 | ¥91.81038 | ¥45,905.19 |