LM2917N-8/NOPB | |
---|---|
DigiKey Part Number | LM2917N-8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2917N-8/NOPB |
Description | IC F/V CONV 10KHZ 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2917N-8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01100 | ¥170.11 |
40 | ¥16.04425 | ¥641.77 |
120 | ¥13.67017 | ¥1,640.42 |
280 | ¥12.83586 | ¥3,594.04 |
520 | ¥11.23142 | ¥5,840.34 |
1,000 | ¥9.30606 | ¥9,306.06 |
2,520 | ¥8.66429 | ¥21,834.01 |
5,000 | ¥8.34338 | ¥41,716.90 |