30-00501 | |
---|---|
DigiKey Part Number | T1344-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-00501 |
Description | CABLE 5COND 24AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥12.41725 | ¥1,899.84 |
306 | ¥11.49503 | ¥3,517.48 |
765 | ¥11.14030 | ¥8,522.33 |
1,071 | ¥10.57264 | ¥11,323.30 |
3,825 | ¥9.93404 | ¥37,997.70 |
7,650 | ¥9.43732 | ¥72,195.50 |