24 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000 In Stock | 1,000 : ¥2.65654 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
19,002 In Stock 42,000 Factory | 1,000 : ¥3.53187 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | - | - | ||
5,000 In Stock 30,514 Factory | 1,000 : ¥5.80872 Spool | - | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.215" (5.46mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
10,000 In Stock 44,000 Factory | 1,000 : ¥6.23132 Bulk | - | Bulk | Active | Multi-Conductor | 9 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.228" (5.79mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
4,000 In Stock 21,000 Factory | 1,000 : ¥6.85011 Spool | - | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | - | - | ||
5,000 In Stock 89,000 Factory | 1,000 : ¥7.33940 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.235" (5.97mm) | Foil, Braid | 1000.0' (304.8m) | Gray | UL Style 2919 | Low Capacitance | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
4,270 In Stock | 305 : ¥7.89354 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | - | - | ||
6,501 In Stock | 500 : ¥8.30234 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | |||
3,050 In Stock | 305 : ¥9.27856 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.177" (4.50mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | - | - | ||
15,001 In Stock | 1,000 : ¥10.98968 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | Foil | 1000.0' (304.8m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | |||
43,004 In Stock | 100 : ¥11.00470 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | |||
25,000 In Stock | 1,000 : ¥11.27246 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 1000.0' (304.8m) | Blue | - | - | 300 V | -20°C ~ 75°C | Network | - | - | - | ||
4,500 In Stock | 500 : ¥11.57970 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | |||
9,000 In Stock 19,000 Factory | 1,000 : ¥11.71452 Bulk | - | Bulk | Active | Multi-Conductor | 15 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
1,224 In Stock | 153 : ¥12.41634 Spool | - | Spool | Active | Multi-Conductor | 5 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.193" (4.90mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | - | - | ||
43,898 In Stock | 1 : ¥14.64000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | - | 0.080" (2.03mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - | - | ||
10,000 In Stock | 1,000 : ¥14.95473 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Network | - | - | - | |||
3,166 In Stock | 1 : ¥15.91000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 105°C | - | 0.0320" (0.813mm) | - | - | |||
765 In Stock | 153 : ¥16.00712 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2464 | Drain Wire | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | - | - | ||
13,000 In Stock | 1,000 : ¥16.90420 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Network | - | - | - | |||
3,000 In Stock 12,000 Factory | 1,000 : ¥17.49345 Bulk | - | Bulk | Active | Multi-Conductor | 25 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.333" (8.46mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
3,000 In Stock | 500 : ¥17.56412 Spool | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | |||
65,497 In Stock | 500 : ¥18.22346 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.280" (7.11mm) | Foil | 500.0' (152.4m) | Chrome | UL Style 2919 | Drain Wire | - | -20°C ~ 80°C | Computer | 0.0350" (0.889mm) | - | - | |||
5,000 In Stock | 100 : ¥18.31230 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | |||
19,000 In Stock 100,000 Factory | 1,000 : ¥19.98782 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.232" (5.89mm) | Foil, Braid | 1000.0' (304.8m) | Chrome | UL Style 2919 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | - | - |