0430300007 | |
---|---|
DigiKey Part Number | WM1837-ND |
Manufacturer | |
Manufacturer Product Number | 0430300007 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0430300007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥1.11000 | ¥111.00 |
1,000 | ¥0.86869 | ¥868.69 |
2,500 | ¥0.79629 | ¥1,990.73 |