200389-2 | ||
---|---|---|
DigiKey Part Number | A30152-ND | |
Manufacturer | ||
Manufacturer Product Number | 200389-2 | |
Description | CONN GUIDE PIN CENTER | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For M Series 4-40 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 200389-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | M Series | |
Specifications | 4-40 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.47000 | ¥70.47 |
10 | ¥63.44500 | ¥634.45 |
25 | ¥59.76640 | ¥1,494.16 |
50 | ¥58.23300 | ¥2,911.65 |
100 | ¥56.70040 | ¥5,670.04 |
250 | ¥50.57096 | ¥12,642.74 |
500 | ¥47.50612 | ¥23,753.06 |
1,000 | ¥41.98925 | ¥41,989.25 |