201359-1 | |
---|---|
DigiKey Part Number | A30115-ND |
Manufacturer | |
Manufacturer Product Number | 201359-1 |
Description | CONN 26POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201359-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 26 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.16000 | ¥128.16 |
10 | ¥125.51700 | ¥1,255.17 |
25 | ¥122.18160 | ¥3,054.54 |
50 | ¥116.17120 | ¥5,808.56 |
100 | ¥104.82180 | ¥10,482.18 |
250 | ¥104.15436 | ¥26,038.59 |
500 | ¥90.80106 | ¥45,400.53 |