1-66105-9 | |
---|---|
DigiKey Part Number | A31990-ND |
Manufacturer | |
Manufacturer Product Number | 1-66105-9 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66105-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.68200 | ¥66.82 |
25 | ¥6.38680 | ¥159.67 |
50 | ¥6.29980 | ¥314.99 |
100 | ¥5.50520 | ¥550.52 |
250 | ¥5.29896 | ¥1,324.74 |
500 | ¥5.00458 | ¥2,502.29 |
1,000 | ¥4.32748 | ¥4,327.48 |
3,000 | ¥4.00367 | ¥12,011.01 |