200390-9 | |
---|---|
DigiKey Part Number | A33446-ND |
Manufacturer | |
Manufacturer Product Number | 200390-9 |
Description | CONN GUIDE SOCKET CENTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Socket For M Series 4-40 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 200390-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Socket | |
For Use With/Related Products | M Series | |
Specifications | 4-40 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.21000 | ¥63.21 |
10 | ¥55.12800 | ¥551.28 |
100 | ¥49.03270 | ¥4,903.27 |
1,000 | ¥40.90858 | ¥40,908.58 |