A9CAA-2508E | |
---|---|
DigiKey Part Number | A9CAA-2508E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2508E |
Description | FLEX CABLE - AFK25A/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥49.80100 | ¥498.01 |
25 | ¥48.49080 | ¥1,212.27 |
50 | ¥47.18060 | ¥2,359.03 |
100 | ¥44.29720 | ¥4,429.72 |
250 | ¥44.03548 | ¥11,008.87 |
500 | ¥41.41438 | ¥20,707.19 |
1,000 | ¥36.95831 | ¥36,958.31 |